Transistor Darlington NPN 50 Volt 0.5 Amp 18-Pin Plastic DIP Tube

700664

$1.75 ea


  • Part no.: 700664
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: ULN2803AN
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
Specification Value
FamilyULN2803A
TypeNPN
ConfigurationOctal
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@[email protected]@350mA
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current0.5A
Number of Elements per Chip8
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count18
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length22.48mm
Product TypeDarlington BJT


Report a problem
Suggest a product