Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor Darlington NPN 50 Volt 0.5 Amp 18 Pin Plastic DIP Tube

View ULN2803AN: ULN2803A Darlington Transistor Array

ULN2803AN: ULN2803A Darlington Transistor Array


Image is representative only
Texas Instruments
Jameco Part no. 700664
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. ULN2803AN
  RoHS compliant
Catalog 142 , page 12
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $0.95
  • Availability: Ship  today  

 Add to cart

Specification Value
FamilyULN2803A
Number of Elements per Chip8
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count18
Supplier_PackagePDIP
Product Width6.35mm
Specification Value
TypeNPN
Product Height4.57mm
Product Length22.48mm
Product TypeDarlington BJT
ConfigurationOctal
Maximum Collector Emitter Saturation Voltage1.1V@250uA@100mA|1.3V@350uA@200mA|1.6V@500uA@350mA
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current0.5A


Report a problem
Suggest a product

RELATED PRODUCTS

Monolithic Function Generator - XR-2206

Buy Now  $7.95


4-Channel Motor Driver 16-Pin Plastic Dip Tube

Buy Now  $2.95


Quadruple Half H Driver 16-Pin Plastic DIP Tube

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.