Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor Darlington NPN 50 Volt 0.5 Amp 16 Pin SOIC Tube

View ULQ2003AD: High-Voltage High-Current Darlington Transistor Arrayfor More About Transistors

ULQ2003AD: High-Voltage High-Current Darlington Transistor Arrayfor More About Transistors

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 700672
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. ULQ2003AD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 31
Pricing & Availability

$0.45

# of Unit Price
40+ $0.45
200+ $0.38
400+ $0.34
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  2 Days ARO 

 Add to cart

IC, HIGH-VOLTAGE HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyULQ2003A
Number of Elements per Chip7
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width3.91mm
Specification Value
TypeNPN
Product Height1.58mm
Product Length9.9mm
Product TypeDarlington BJT
ConfigurationArray 7
Maximum Collector Emitter Saturation Voltage1.1V@100mA|1.3V@200mA|1.6V@350mA
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current0.5A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.