Standard Regulator 1.2 Volt To 33 Volt 3 Amp 3 Pin 3+ Tab TO-220 Rail

$0.59 ea


  • Part no.: 23940
  • Manufacturer: Major Brands
  • Manufacturer no.: LM350T
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.45

3-pin Adjustable Voltage Regulator

Features

  • Input Voltage: 4.2V to 35V
  • Output Voltage: 1.2V to 33V
  • Power Dissipation: 25000mW



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM350
    TypeLinear
    PolarityPositive
    Output TypeAdjustable
    FunctionStandard
    Line Regulation0.03%/V
    Load Regulation0.5%
    Minimum Input Voltage4.2V
    Maximum Input Voltage35V
    Output Voltage1.2V to 33V
    Maximum Output Current3A
    Maximum Power Dissipation25000mW
    Number of Outputs1
    Reference Voltage1.3V
    Junction to Ambient50C/W(Typ)
    Junction to Case4C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.7mm(Max)
    Supplier_PackageTO-220
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeRegulator


    Report a problem
    Suggest a product