Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 33 Volt 3 Amp 3 Pin 3+ Tab TO-220 Rail

View LM350T: Adjustable Voltage Regulator TO-220 3 Pin (Analog/Linear)

LM350T: Adjustable Voltage Regulator TO-220 3 Pin (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 23940
Manufacturer   MAJOR BRANDS
Manufacturer no. LM350T
Catalog 151 , page 11
Learn more about Major Brands.
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.45
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, LM350T, ADJUSTABLE VOLTAGE REGULATOR, TO-220, 3-PIN


IC,LM350T,TO-220,0-125 DEG C
3A ADJ. POWER

Report a problem
Suggest a product
Specification Value
FamilyLM350
Minimum Input Voltage4.2V
Maximum Input Voltage35V
Output Voltage1.2V to 33V
Maximum Output Current3A
Maximum Power Dissipation25000mW
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient50C/W(Typ)
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeRegulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.03%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.