Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 7 Position 2.54MM ST

View 102241-5: 7 Contact Female Two Part Board Connector

102241-5: 7 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 737272
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 102241-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 127
Pricing & Availability

$0.75

# of Unit Price
8000+ $0.75
40000+ $0.63
80000+ $0.57
NOTE:
  • • Order in multiples of 8,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP


07 MODIV HSG COMP SR .100 POL


Report a problem
Suggest a product
Specification Value
Family102241
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth15.24mm
Product Length17.78mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Specification Value
Product Height4.62mm
GenderRCP
Number of Contacts7
Number of Rows1
Wire Size20-32AWG
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.