Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Receptacle 16 Position 2.54MM IDT Straight Cable Mount

View 102398-6: 16 Contact Female Two Part Board Connector

102398-6: 16 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 737336
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 102398-6
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.65

# of Unit Price
600+ $7.65
3000+ $6.99
6000+ $6.35
NOTE:
  • • Order in multiples of 600
  • Availability:Ship  11 Wks ARO 

 Add to cart

16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family102398
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth15.24mm
TypeIDC Connector
Product Height6.1mm
Specification Value
Product Length20.32mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts16


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.