Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 10 Position 2.54MM Solder Right Angle Thru-Hole

View 103311-1: 10 Contact Male Right Angle Two Part Board Connector

103311-1: 10 Contact Male Right Angle Two Part Board Connector

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 737791
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 103311-1
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 130
Pricing & Availability

$1.55

# of Unit Price
5+ $1.55
25+ $1.36
50+ $1.23
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family103311
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth9.77mm
TypeShrouded Header
Product Height9.14mm
Product Length20.32mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.