Connector Shrouded Header 10 Position 2.54mm Solder Right Angle Thru-Hole

$1.55 ea


  • Part no.: 737791
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 103311-1
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.55
25+ $1.36
50+ $1.23
NOTE:
  • • Order in multiples of 5
Connector Shrouded Header 10 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family103311
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth9.77mm
TypeShrouded Header
Product Height9.14mm
Product Length20.32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts10


Report a problem
Suggest a product