Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Receptacle 6 Position 2.54MM IDT Straight Cable Mount Strip

View 103957-5: 6 Contact Female Two Part Board Connector

103957-5: 6 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 738620
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 103957-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.05

# of Unit Price
36+ $2.05
180+ $1.79
360+ $1.65
NOTE:
  • • Order in multiples of 36
  • Availability:Ship  2 Days ARO 

 Add to cart

6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family103957
Number of Rows1
Maximum Contact Resistance15mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingStrip
Pitch2.54mm
Product Depth15.24mm
TypeIDC Connector
Specification Value
Product Length15.18mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts6


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.