Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Frames and Brackets

Robot
Store

Universal Plate Set for Track and Wheel Set (P/N: 358299)

View 70098: Universal Plate Set for Track and Wheel Set (P/N: 358299)

70098: Universal Plate Set for Track and Wheel Set (P/N: 358299)


Image is representative only
Tamiya America
Jameco Part no. 358310
Manufacturer TAMIYA AMERICA
Manufacturer no. 70098
Catalog 151 , page 153
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
5+ $6.95
  • Availability: Ship  today  

 Add to cart

Universal Plate Set for Track and Wheel Set (P/N: 358299)

This set includes a plastic plate with an 11 x 31 grid of 3 mm holes spaced 5 mm apart, which provides space for many mechanical connections. The two included eight-hole angle brackets can connect the plate to additional Universal Plates or can serve as a mounting point for an axle. The plate set also includes two shaft mounts (the triangular brackets in the picture on the right) for supporting an axle. The kit provides ten screws and ten nuts for connecting the angle brackets and shaft mounts to the plate.

Included Parts
  • 11 x 31 grid of 3 mm holes spaced 5 mm apart (60 x 160 mm, 2.36" x 6.30")
  • Two eight-hole angle brackets
  • Two shaft mounts
  • Ten screws and ten nuts

    Use this plate with the Track and wheel set kit.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Robotic Arm Edge 187 Piece Kit

    Buy Now  $49.95


    Dual-Output Adjustable Linear Regulated Power Supply Kit

    Buy Now  $29.95


    Circuit Skills: Easy LED Color Organ Kit

    Buy Now  $39.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.