Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 10 Position 1.27MM Solder Right Angle Thru-Hole Tube

View 104074-1: 10 Contact Male Right Angle Two Part Board Connector

104074-1: 10 Contact Male Right Angle Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 738793
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 104074-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.25

# of Unit Price
27+ $3.25
135+ $2.89
270+ $2.59
NOTE:
  • • Order in multiples of 27
  • Availability:Ship  13 Wks ARO 

 Add to cart

10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family104074
Number of Rows1
Maximum Voltage Rating30VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch1.27mm
Product Depth11.17mm
TypeShrouded Header
Product Height6.35mm
Specification Value
Product Length16mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.