Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optical Switches

C

30&Deg; Optical Tilt Switch Horizontal Mount

View RP-CUB-30-000-NB: 30° Optical Tilt Switch Horizontal Mount

RP-CUB-30-000-NB: 30° Optical Tilt Switch Horizontal Mount

View Larger Image
Image is representative only
Sorenson Lighted Controls
Jameco Part no. 2126521
Manufacturer SORENSON LIGHTED CONTROLS
Manufacturer no. RP-CUB-30-000-NB
Catalog 132 , page 19
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49
  • Availability:Ship  1 Days ARO 

 Add to cart

30° OPTICAL TILT SWITCH HORIZONTAL MOUNT


Features:
  • For horizontal mount PCB
  • Housing: Glass-filled Polyamide, UL94-V0
  • Photo Transistor: Silicon Photo Transistor
  • Base: Glass-filled Polyamide, UL94-V0
  • Tilt Angle Housing: Copper Alloy, Nickel plated
  • Ball: Stainless steel
  • IR Diode: Infrared LED
  • Life: 100,000 hours typical
  • Forward input voltage: 1.2V
  • Reverse current: 10µA
  • Output current 5mA
  • Size: 0.413"L x 0.315"W x 0.472"H (10.5 x 8.0 x 12.0mm)


Applications:
  • Alarm Devices
  • Heating Equipment
  • Games
  • Vending Machines
  • Seismic Equipment
  • Meters
  • Appliances
  • Medical Equipment
  • Handheld Devices


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

15° OPTICAL TILT SWITCH VERTICAL MOUNT

Buy Now  $0.79


45° OPTICAL TILT SWITCH VERTICAL MOUNT

Buy Now  $0.79


30° OPTICAL TILT SWITCH VERTICAL MOUNT

Buy Now  $0.79

Copyright ©2002 - 2013 Jameco. All Rights Reserved.