Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA PL 0HZ to 18GHZ 50OHM Solder Straight Cable Mount Gold over Copper

View 1050547-1: Cable Terminated Male SMA Connector

1050547-1: Cable Terminated Male SMA Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 739251
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1050547-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.45
100+ $4.95
  • Availability:Ship  5 Days ARO 

 Add to cart

CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG


CONN,RF,SMA,AMP,1050547-1,
2001-5032-00,SOLDER PLUG

Report a problem
Suggest a product
Specification Value
Family1050547
Termination MethodSolder
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToRG405/U Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Product Depth7.9mm
TypeSMA
Specification Value
Product Length11.1mm
Product TypeConnector RF
Contact PlatingGold Over Copper
Body OrientationStraight
Contact MaterialBeryllium Copper
GenderPL
Impedance50Ohm
Operating Frequency0Hz to 18GHz
Body PlatingGold Over Nickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.