Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 50 Position 2.54MM Solder Right Angle through Hole

View 1-102159-0: 102159 Amp-Latch Universal Header Assy

1-102159-0: 102159 Amp-Latch Universal Header Assy


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 739649
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-102159-0
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.09

# of Unit Price
240+ $5.09
1200+ $4.65
2400+ $4.25
NOTE:
  • • Order in multiples of 240
  • Availability:Ship  5 Wks ARO 

 Add to cart

AMP-LATCH UNIVERSAL HEADER ASSY , 50 CONTACT , MALE, , RIGHT ANGLE , SOLDER , 150DP

Report a problem
Suggest a product
Specification Value
Family102159
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth13.94mm
TypeEjector Header
Product Height8.53mm
Specification Value
Product Length82.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon|Polyester
Body OrientationRight Angle
Number of Contacts50


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.