Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 0.1 uf 50 Volt Z5U -20% to 80% Surface Mount 1206 Paper Tape and Reel

View 12065E104ZAT2A: Capacitor Ceramic Multilayer 50V

12065E104ZAT2A: Capacitor Ceramic Multilayer 50V

View Larger Image
Image is representative only
Prosperity Dielectric CO.
Jameco Part no. 740607
Manufacturer PROSPERITY DIELECTRIC CO.
Manufacturer no. 12065E104ZAT2A
  RoHS compliant
Catalog 112 , page 46
Pricing & Availability

$0.045

# of Unit Price
100+ $0.045
500+ $0.03
1000+ $0.02
5000+ $0.013
NOTE:
  • • Order in multiples of 100
  • Availability: Ship  today  

 Add to cart

CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 0.1 uF, SURFACE MOUNT, 1206

Report a problem
Suggest a product
Specification Value
Family1206
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case1206
Size3.2mm X 1.6mm X 1.5mm
Product Depth1.6mm
Product Height1.5mm(Max)
Product Length3.2mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.1uF
Case StyleCeramic Chip
ConstructionFlat
DielectricZ5U
Tolerance-20% to 80%
Voltage50VDC
Minimum Operating Temperature10°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product

RELATED PRODUCTS

10 uF16v Y5 Volt Ceramic Chip Capacitor

Buy Now  $0.15


Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12

Copyright ©2002 - 2015 Jameco. All Rights Reserved.