Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

C

Transistor TIP115 TO-220 PNP Darling 2 Amp 60 Volt Transistoris

View TIP115: Darlington BJT Transistor TO-220 PNP Darling 2A 60V

TIP115: Darlington BJT Transistor TO-220 PNP Darling 2A 60V

View Larger Image
Image is representative only
Jameco Part no. 288526
Manufacturer   MAJOR BRANDS
Manufacturer no. TIP115
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19
  • Availability: Ship  today  

 Add to cart

TRANSISTOR,TIP115,TO-220 PNP DARLING 2A 60V

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP115
Maximum Emitter Base Voltage5V
Minimum DC Current Gain500@2A@4V|1000@1A@4V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Specification Value
TypePNP
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage2.5V@8mA@2A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current2A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.