Transistor Tip115 TO-220 PNP Darling 2 Amp 60 Volt Transistoris

288526

Clearance

View larger image

$0.49 ea


  • Part no.: 288526
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: TIP115
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19
TRANSISTOR,TIP115,TO-220 PNP DARLING 2A 60V

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP115
TypePNP
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage[email protected]@2A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current2A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@[email protected]@4V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product