Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 64 Position 2.54MM Solder Straight through Hole

View 1-499582-2: Connector Ejector Header 64 Position 2.54MM Solder Straight Thru-Hole

1-499582-2: Connector Ejector Header 64 Position 2.54MM Solder Straight Thru-Hole


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 741280
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-499582-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.45

# of Unit Price
1+ $9.45
10+ $8.65
100+ $7.85
  • Availability:Ship 07/04/16 

 Add to cart

Connector Ejector Header 64 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family499582
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height13.94mm
Product Length100.58mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts64


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.