Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Socket Strip Receptacle 20 Position 2.54MM Solder Straight through Hole Gang of Tubes

View 1-534998-0: Receptacle Assembly 20 Contacts Female

1-534998-0: Receptacle Assembly 20 Contacts Female


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 741589
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-534998-0
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.85

# of Unit Price
1+ $2.85
10+ $2.55
100+ $2.29
  • Availability:Ship  11 Wks ARO 

 Add to cart

RECEPTACLE ASSEMBLY , 20 CONTACTS , FEMALE , STRAIGHT , SOLDER

Report a problem
Suggest a product
Specification Value
Family534998
Number of Rows2
Maximum Contact Resistance12mOhm
Maximum Current Rating2A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingGang of Tubes
Pitch2.54mm
Product Depth5.03mm
TypeSocket Strip
Product Height6.73mm
Specification Value
Product Length25.4mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialPolychlorinated Terphenyl
Body OrientationStraight
Number of Contacts20


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.