Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 14 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 1-640440-4: 640440 MTA-100 IDC Connector-Closed END

1-640440-4: 640440 MTA-100 IDC Connector-Closed END

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 741811
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-640440-4
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 157
Pricing & Availability

$2.45

# of Unit Price
1+ $2.45
10+ $2.19
100+ $1.99
  • Availability:Ship  19 Wks ARO 

 Add to cart

MTA-100 IDC CONNECTOR-CLOSED END , 14 CONTACTS


14P MTA100 CONN ASSY 22AWG RED


Report a problem
Suggest a product
Specification Value
Family640440
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Specification Value
Product Height13.21mm
Product Length35.56mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts14


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.