Protoboard Soic To Dip 1.27Mm Pitchannel For 8 18 & 28 Leads Ez

$8.95 ea


  • Part no.: 2130263
  • Manufacturer: Schmartboard
  • Manufacturer no.: 204-0004-01
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
SchmartBoard ez 1.27mm Pitch SOIC to DIP adapter

This product is an SOIC to DIP adapter with a twist. These have our patented "ez" technology which means that soldering the surface mount component is simple, and as with all of our "ez" boards, we are the only company with a patented solution for easily soldering surface mount parts. Included in the package are 1.27mm pitch adapter boards for 8 leads, 18 leads, and 28 leads and a row of headers to use the boards with a breadboard.



Features:
  • 3 Adapter boards: One 8-pin, One 18-pin, One 28-pin
  • Pitch: 1.27mm
  • Row of headers
  • Solder already placed on the board
  • Breakaway design allows for easy packaging

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product