Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector HN PL 0HZ to 4GHZ 50OHM Right Angle Cable Mount Silver

View 82-856: HN Cable Terminated Male RF Connector Clamp Plug

82-856: HN Cable Terminated Male RF Connector Clamp Plug


Image is representative only
Amphenol RF
Jameco Part no. 744721
Manufacturer AMPHENOL RF
Manufacturer no. 82-856
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.65

# of Unit Price
5+ $1.65
25+ $1.45
50+ $1.31
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart

CABLE TERMINATED, MALE, RF CONNECTOR, CLAMP, PLUG


ANGLE PLUG


Report a problem
Suggest a product
Specification Value
FamilyHN
Body MaterialBrass
Insulator MaterialTeflon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Product Depth22.2mm
TypeHN
Product Height58.7mm
Specification Value
Product Length38.1mm
Product TypeConnector RF
Contact PlatingSilver
Body OrientationRight Angle
Contact MaterialBrass
GenderPL
Impedance50Ohm
Operating Frequency0Hz to 4GHz
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.