Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA PL 0HZ to 18GHZ 50OHM Solder Right Angle Cable Mount Gold over Nickel

View 901-9531-3SF: Cable Terminated Male SMA Connector Crimp Solder Plug

901-9531-3SF: Cable Terminated Male SMA Connector Crimp Solder Plug


Image is representative only
Amphenol RF
Jameco Part no. 744827
Manufacturer AMPHENOL RF
Manufacturer no. 901-9531-3SF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.99

# of Unit Price
25+ $11.99
125+ $10.99
250+ $9.99
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  3 Days ARO 

 Add to cart

CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG


ANGLE PLUG


Report a problem
Suggest a product
Specification Value
FamilySMA
Termination MethodSolderable
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
TypeSMA
Specification Value
Product Length17.3mm
Product TypeConnector RF
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Contact MaterialBeryllium Copper
GenderPL
Impedance50 Ohm
Operating Frequency0Hz to 18GHz


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $27.35


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.