Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 12 Volt 27 Amp 324 Watt

View HRPG-300-12: HRPG-300 324W AC/DC Enclosed Switching Power Supply

HRPG-300-12: HRPG-300 324W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2094872
Manufacturer MEAN WELL
Manufacturer no. HRPG-300-12
  RoHS compliant
Catalog 152 , page 102
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
10+ $64.95
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

324W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 27Amps


Specifications:
  • Size (L x W x H) (inches): 7.8 x 4.1 x 1.6
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Able to withstand 300VAC surge input for 5 seconds
  • Universal AC input
  • Built-in remote sense function and remote on/off control
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyHRPG-300
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)4.1
Specification Value
Height (inch)1.6
Agency ApprovalsUL/CUL/TUV/CE/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)12
Output Current (A)27
Maximum Output Power (W)324
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 12 Volt 2.1 Amp 25.2 Watt

Buy Now  $11.49


AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

Buy Now  $34.95


AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

Buy Now  $24.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.