Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Male 1 Position Solder Right Angle through Hole Reel

View 1-380953-2: 10 Contact Male Right Angle Two Part Board Connector

1-380953-2: 10 Contact Male Right Angle Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 745580
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-380953-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.08

# of Unit Price
30+ $0.08
150+ $0.076
300+ $0.071
NOTE:
  • • Order in multiples of 30
  • Availability:Ship 04/11/16 

 Add to cart

10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR


CIS 100CL F STRIP 2500/REEL


Report a problem
Suggest a product
Specification Value
Family5102153
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height13.94mm
Specification Value
Product Length90.42mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze/Brass
Contact PlatingGold Over Palladium Nickel/Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon/Polyester
Body OrientationStraight
Number of Contacts64


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.