Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Pin & Socket

3 Position Mini-Universal Mate-N-Lok Assembly VO Snni*

View 1-770170-0: Connector Header 3 Position 4.14MM Solder Straight Thru-Hole 3 Terminal 1 Port

1-770170-0: Connector Header 3 Position 4.14MM Solder Straight Thru-Hole 3 Terminal 1 Port


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 746460
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-770170-0
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.80
50+ $0.72
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 2 days  

 Add to cart

Connector Header 3 Position 4.14mm Solder Straight Thru-Hole 3 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Contact MaterialBRASS
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialPOLYAMIDE
Specification Value
OptionGENERAL PURPOSE
Contact Finish - TerminationTIN
Contact Finish - MatingTIN
Contact GenderMALE
Total Number of Contacts3
JESD-97 Codee3
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureMATE-N-LOK
Manufacturer Series770170


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.