Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 3.15" (80mm)

Fan 12VDC 35.3 CFM 80X80X25 Ball Bearings 13 Inch Leads Ul/Csa/Tuv/Ce

View 3110KL-04W-B40: DC Brushless Tubeaxial Fan Bearing Type: Ball

3110KL-04W-B40: DC Brushless Tubeaxial Fan Bearing Type: Ball

View Larger Image
Image is representative only
NMB Technologies
Jameco Part no. 1955010
Manufacturer NMB TECHNOLOGIES
Manufacturer no. 3110KL-04W-B40
Catalog 151 , page 87
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
500+ $4.49
  • Availability:Ship  1 Days ARO 

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 200mA
  • Air Flow: 35.3 CFM
  • Noise: 31 dBA
  • Size: 80 x 80 x 25mm
  • Connection Leads: 13"
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)31
Connection (Leads)13"
Length (mm)80
Width (mm)80
Height (mm)25
Specification Value
Air Flow (CFM)35.3
BearingBall
Current (mA)200
Power (Watts)2.4
Agency ApprovalsUL/CSA/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.