Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Solderless Breadboards

Triple Output Powered Project Breadboard

View PP272-ROHS: Triple-Output Powered Project Breadboard

PP272-ROHS: Triple-Output Powered Project Breadboard

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 136259
Manufacturer   JAMECO VALUEPRO
Manufacturer no. PP272-ROHS
  RoHS compliant
Catalog 151 , page 138
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$199.95

# of Unit Price
1+ $199.95
5+ $179.95
  • Availability: Ship  today  

 Add to cart

TRIPLE-OUTPUT POWERED PROJECT BREADBOARD


Fixed Output: +5V @ 1A
Variable Outputs: ±15V @ 500mA


Features:
  • Solderless breadboard with 2420 tie points
  • Power switch with light
  • Outputs are short-circuit protected
  • Fixed power output: +5V @ 1A
  • Variable power output: 0 to ±15VDC @ 500mA
  • Includes an edge plate for non-DIP size components
  • Ground terminal on back panel
  • Replacement fuse: P/N 103908
  • Input: 120/220VAC @ 50-60Hz, switch-selectable
  • 1-year warranty
  • Breadboard size: 7.4"L x 6.8"W
  • Total size with base plate: 9.9"L x 7.8"W x 2.8"H
  • Weight: 6.8 lbs.
  • AC power cord and instruction menu included


  • Report a problem
    Suggest a product
    Specification Value
    MFG Part NumberPP272-ROHS
    Height (inches)7.4
    Pins (yes/no)NO
    Specification Value
    Width (inches)6.8


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.