Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> SMA

Connector RF SMA AMP 1054881-1 2084-1900-02 Jack-Jack Adap

View 1054881-1: Panel Mount Female RF Straight Adapter

1054881-1: Panel Mount Female RF Straight Adapter


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 748158
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1054881-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$108.05

# of Unit Price
100+ $108.05
500+ $101.49
1000+ $94.35
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  12 Wks ARO 

 Add to cart

PANEL MOUNT, FEMALE, RF STRAIGHT ADAPTER, JACK


CONN,RF,SMA,AMP,1054881-1,
2084-1900-02,JACK-JACK ADAP

Report a problem
Suggest a product
Specification Value
Product TypeRF ADAPTER
Manufacturer Series1054881
Panel MountYES
Operating Frequency-Max (GHz)18
Filter FeatureNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Body/Shell StyleJACK
Contact Finish - MatingGOLD OVER COPPER
Specification Value
Contact Finish - TerminationGOLD OVER COPPER
Contact MaterialBERYLLIUM COPPER
Dielectric MaterialPOLYTETRAFLUORO ETHYLENE
Connector StyleSTRAIGHT
JESD-97 Codee4
Adapter StyleQMA-SMA
Termination TypeCONNECTOR
Contact GenderFEMALE
Coupling TypeTHREADED
Characteristic Impedance (ohm)50


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $27.35


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.