Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA PL 0HZ to 12.4GHZ 50OHM Crimp Right Angle Cable Mount Gold over Nickel

View 1056456-1: Cable Terminated Male SMA Connector

1056456-1: Cable Terminated Male SMA Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 748203
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1056456-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $10.05
100+ $9.15
  • Availability:Ship  4 Days ARO 

 Add to cart

CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG


CONN,RF,SMA,AMP,1056456-1,
2837-7316-02,R/A CABLE PLUG

Report a problem
Suggest a product
Specification Value
Family1056456
Termination MethodCrimp
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Product Depth7.9mm
TypeSMA
Specification Value
Product Length16.9mm
Product TypeConnector RF
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Contact MaterialBeryllium Copper
GenderPL
Impedance50 Ohm
Operating Frequency0Hz to 12.4GHz


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.