Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Receptacle 34 Position 2.54MM IDT Right Angle Cable Mount

View 1658622-8: Ribbon Cable Connector 34 Contacts IDC

1658622-8: Ribbon Cable Connector 34 Contacts IDC


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 748801
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1658622-8
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 129
Pricing & Availability

$2.59

# of Unit Price
1+ $2.59
10+ $2.35
100+ $2.09
  • Availability:Ship  2 Days ARO 

 Add to cart

RIBBON CABLE CONNECTOR, 34 CONTACTS, IDC, GOLD PLATING


34 NOVO MIL/CTR 30DP,HAZMAT


Report a problem
Suggest a product
Specification Value
Family170363
Maximum Contact Resistance10mOhm
Maximum Current Rating9.5A
Maximum Voltage Rating600VAC
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Product Depth2.8mm
TypeContact
Specification Value
Product Height2.9mm
Product Length17.5mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingPre-Tin
GenderPIN
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.