Toggle Switch Single Pole Single Throw (On-Off) 6.0 Inch Wire Leads 8 Amp 125 Volt AC

$3.25 ea


  • Part no.: 2126192
  • Manufacturer: PHILMORE
  • Manufacturer no.: 30-350B
Pricing
# of units Price
1+ $3.25
10+ $2.75
100+ $2.49
Standard Toggle Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 8A @ 125VAC / 4A @ 250VAC
  • Dimensions: 1.0"L x 0.64"W x 0.33"D
  • Number of pins: 2
  • 6" lead terminals
  • Round lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    TypeToggle
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)8
    Voltage Rating (AC)125
    Actuator TypeRound Lever
    Termination Style6 Lead Wire
    Length (inch).64
    Depth (inch)0.33
    Height (inch)1
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product