Power Transformer Isolation 115/115VAC 500Va

$89.95 ea


  • Part no.: 221331
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: GIS-500-R
  • RoHS Compliant
Pricing
# of units Price
1+ $89.95
5+ $79.95
25+ $69.95
115VAC ISOLATION TRANSFORMER


Features:
  • Primary Voltage: 115VAC
  • Secondary Voltage: 115VAC
  • Power Rating: 500VA
  • 2-prong US outlet plug
  • International output receptacle accepts both US and European plugs
  • Size: 4.69"H x 3.75"W x 6.00"D
  • Weight: 16.0 lbs.


Report a problem
Suggest a product
Specification Value
FamilyGIS
Efficiency (%)50
Length (inch)3.8
Width (inch)6.0
Height (inch)4.7
Operating Temperature-Max (Cel)40
Power Rating500W
High Potential1500Vrms
Lead StyleWire Lead
Secondary Side Voltage (VAC)115
Product TypePower Transformer
Primary Side Voltage (VAC)115
Secondary Side Current (A)4.35
Primary Side Current (A)3
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product