Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 4 Position 2.54MM Solder Straight Thru-Hole

View 3-641126-4: 4 Contact Male Straight Two Part Board Connector

3-641126-4: 4 Contact Male Straight Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 751040
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 3-641126-4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.57
50+ $0.54
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family641215
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth5.71mm
TypeWire to Board
Product Height10.03mm
Specification Value
Product Length7.62mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.