Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole

751040

$0.69 ea


  • Part no.: 751040
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 3-641126-4
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.60
50+ $0.54
NOTE:
  • Order in multiples of 5
Connector Wire to Board Header 4 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family641215
TypeWire to Board
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts4
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth5.71mm
Product Height10.03mm
Product Length7.62mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product