Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 2 Position 6.35MM Solder Straight through Hole 2 Terminal 1 Port

View 350787-1: 2 Contact Male Combination Line Connector

350787-1: 2 Contact Male Combination Line Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 752018
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 350787-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.89

# of Unit Price
3400+ $0.89
17000+ $0.80
34000+ $0.72
NOTE:
  • • Order in multiples of 3,400
  • Availability:Ship  13 Wks ARO 

 Add to cart

2 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER


02P UMNL PIN HDR ASSY 94VO


Report a problem
Suggest a product
Specification Value
Family350787
Number of Terminals2
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Height14.73mm
TypePower
Termination MethodSolderable
Specification Value
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts2
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.