Connector Power Header 2 Position 6.35mm Solder Straight Through Hole 2 Terminal 1 Port

752018

$0.89 ea


  • Part no.: 752018
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 350787-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3400+ $0.89
17000+ $0.80
34000+ $0.72
NOTE:
  • • Order in multiples of 3,400
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family350787
Number of Terminals2
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Height14.73mm
TypePower
Termination MethodSolderable
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts2
Number of Ports1


Report a problem
Suggest a product