Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector BNC Female 0HZ to 1GHZ 50 Ohm Solder Right Angle through Hole Gold

View 413515-2: Panel Mount Board Terminated Female

413515-2: Panel Mount Board Terminated Female


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 752325
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 413515-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.25

# of Unit Price
868+ $5.25
4340+ $4.95
8680+ $4.55
NOTE:
  • • Order in multiples of 868
  • Availability:Ship  10 Wks ARO 

 Add to cart

PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK

Report a problem
Suggest a product
Specification Value
Family413515
Termination MethodSolder
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth19.3mm
TypeBNC
Specification Value
Product Height13.18mm
Product Length34.92mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationRight Angle
Contact MaterialPhosphor Bronze
GenderF
Impedance50Ohm
Operating Frequency0Hz to 1GHz


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $18.69


N PLUG, MIL. P/N

Buy Now  $24.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.