Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal Male 11.09MM 7.49MM Tin Loose Piece

View 42117-2: 42117 Brass Tin Finish PCB Terminal

42117-2: 42117 Brass Tin Finish PCB Terminal

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 752430
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 42117-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.078

# of Unit Price
1000+ $0.078
5000+ $0.074
10000+ $0.07
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  4 Wks ARO 

 Add to cart

BRASS, TIN FINISH, PCB TERMINAL


.250 FAST TAB TPBR


Report a problem
Suggest a product
Specification Value
Family42117
PackagingLoose Piece
Tab Size5.16mm²
Product Depth7.49mm
Product Length11.09mm
Product TypeConnector Terminals
Specification Value
TypeQuick Disconnect Terminal
GenderM
InsulationNon-Insulated
Body MaterialBrass
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.