Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal Male 7.49MM Tin Loose Piece

View 42822-4: 42822 Brass Tin Finish TAB Terminal

42822-4: 42822 Brass Tin Finish TAB Terminal

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 752472
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 42822-4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.11
200+ $0.10
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  4 Days ARO 

 Add to cart

BRASS, TIN FINISH, TAB TERMINAL


.250 FAST TAB TPBR


Report a problem
Suggest a product
Specification Value
Family42822
PackagingLoose Piece
Tab Size5.16mm²
Product Depth7.49mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderM
InsulationNon-Insulated
Body MaterialBrass
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.