Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 2 Position 7.7MM Straight Loose Piece

View 480115-3: Connector Housing Receptacle 2 Position 7.7MM Straight Loose Piece

480115-3: Connector Housing Receptacle 2 Position 7.7MM Straight Loose Piece


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 752595
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 480115-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.52
50+ $0.47
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

WIRE TERMINAL


2 CIR T FF REC HSG


Report a problem
Suggest a product
Specification Value
Family480115
Maximum Operating Temperature125°C
PackagingLoose Piece
Pitch7.7mm
Product Depth23.11mm
Product Length16mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Specification Value
Product Height10.16mm
GenderRCP
Number of Contacts2
Number of Rows1
Housing ColorBlack
Housing MaterialNylon 66
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.