Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

Motor Gear 12VDC 136MA

View HN-G0GD-1921Y-R: 12VDC Reversible Gear Head Motor (DC Gearhead)

HN-G0GD-1921Y-R: 12VDC Reversible Gear Head Motor (DC Gearhead)


Image is representative only
Jameco Reliapro
Jameco Part no. 159418
Manufacturer   JAMECO RELIAPRO
Manufacturer no. HN-G0GD-1921Y-R
  RoHS compliant
Catalog 161 , page 80
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $18.95
25+ $17.95
  • Availability: Ship Today  

 Add to cart

12VDC Reversible Gear Head Motor

GH30GM Series

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 4.5 - 12VDC
  • Current @ maximum efficiency: 0.2A
  • Speed @ maximum efficiency: 25 RPM
  • Torque @ maximum efficiency: 2000 g-cm
  • Gear ratio: 132:1
  • Gear case size: 1.2" diameter x 1.2" length
  • Motor size: 1.2" diameter x 0.9" length
  • Shaft size: 0.16" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Terminal TypeSolderable
    Current @ Max. Efficiency (mA)200
    Torque @ Max. Efficiency (g-cm)2000
    Speed @ Max. Efficiency (RPM)25
    Operating Range (VDC)4.5 - 12
    Specification Value
    Gear Ratio132:1
    Gear Case Size (Diameter x Length) (inch)1.20 x 0.90
    Motor Size (Diameter x Length) (inch)1.2 x 1.2
    Shaft Size (Diameter x Length) (inch)0.16 x 0.70


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12VDC Reversible Plastic Gear Head DC Motor 141mA

    Buy Now  $25.95


    12VDC 66mA Reversible Metal Gear Head Motor

    Buy Now  $25.95


    12 Volt DC Reversible Plastic Gear Head Motor 76mA

    Buy Now  $24.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.