Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector BNC Receptacle 0HZ to 4GHZ 50 Ohm Solder Right Angle through Hole Tin

View 5227161-1: Right Angle Jack with Mounting Pins

5227161-1: Right Angle Jack with Mounting Pins


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 753926
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5227161-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.45

# of Unit Price
1+ $2.45
10+ $2.19
100+ $1.99
  • Availability:Ship  2 Days ARO 

 Add to cart

RIGHT ANGLE JACK WITH MOUNTING PINS, BNC PCB, RIGHT ANGLE JACK WITH MOUNTING PINS, BNC PC

Report a problem
Suggest a product
Specification Value
Family5227161
Termination MethodSolderable
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth14.76mm
TypeBNC
Product Height15.88mm
Specification Value
Product Length34.93mm
Product TypeConnector RF
Contact PlatingTin
Body OrientationRight Angle
Contact MaterialPhosphor Bronze
GenderRCP
Impedance50 Ohm
Operating Frequency0Hz to 4GHz
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.