Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Socket Strip Receptacle 40 Position 2.54MM Solder Right Angle through Hole

View 532955-7: 40 Contact Female Right Angle Two Part Board Connector

532955-7: 40 Contact Female Right Angle Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 754136
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 532955-7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.29

# of Unit Price
810+ $5.29
4050+ $4.85
8100+ $4.39
NOTE:
  • • Order in multiples of 810
  • Availability:Ship  17 Wks ARO 

 Add to cart

40 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family534206
Number of Rows2
Maximum Contact Resistance12mOhm
Maximum Current Rating2A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingGang of Tubes
Pitch2.54mm
Product Depth5.03mm
TypeSocket Strip
Product Height8.64mm
Specification Value
Product Length15.24mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialPolychlorinated Terphenyl
Body OrientationStraight
Number of Contacts40


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.