Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED, SMD, Blue Clear, 0603, 468NM, 130 Viewing Angle, 3.8V, 20MA(10)

View LTST-C192TBKT: LED SMD Blue Clear 0603468NM 130 Viewing Angle 3.8V 20MA (IrLED)

LTST-C192TBKT: LED SMD Blue Clear 0603468NM 130 Viewing Angle 3.8V 20MA (IrLED)


Image is representative only
Lite-On
Jameco Part no. 2121703
Manufacturer LITE-ON
Manufacturer no. LTST-C192TBKT
Catalog 132 , page 23
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
100+ $0.25
1000+ $0.19
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

SMD Blue LED

Features

  • Emitting color: Blue
  • Lens/Feature Description: Water clear
  • Typical Vf(V): 3.8
  • If Max(mA): 20
  • Iv Typical mcd @ mA: 40 @ 20
  • Peak Wavelength: 468 nm
  • Viewing angle: 120

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTST-C192TBKT
    Intensity112mcd(Max)
    Viewing Angle130°
    LED MaterialInGaN
    Lens AppearanceColorless Non Diffused
    Lens Dimensions1.15x0.8x0.28mm
    Lens Shape TypeRectangular
    Maximum Forward Current20mA
    Maximum Forward Voltage per Color3.8V
    Maximum Power Dissipation76mW
    TypeUni-Color
    Peak Wavelength468nm
    Reverse Voltage5V
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C
    Specification Value
    MountingSurface Mount
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageChip LED
    Product Width0.8mm
    Product Height0.4mm
    CategoryChip LED
    Product Length1.6mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorBlue
    Dominant Wavelength475nm(Max)
    High BrightnessNo


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LED Uni-Color White 2-Pin Chip LED Tape and Reel

    Buy Now  $0.19


    LED Uni-Color Blue 468nm 2-Pin Chip LED Tape and Reel

    Buy Now  $0.25


    LED Uni-Color White 2-Pin PLCC Tape and Reel

    Buy Now  $0.69

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.