Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal Male 17.93MM 7.49MM Loose Piece

View 60465-1: 60465 Brass .250 TAB Terminal

60465-1: 60465 Brass .250 TAB Terminal

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 755631
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 60465-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.103

# of Unit Price
20+ $0.103
100+ $0.092
200+ $0.083
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 

 Add to cart

BRASS, .250 TAB TERMINAL


.250 FAST TAB BR


Report a problem
Suggest a product
Specification Value
Family60465
PackagingLoose Piece
Tab Size5.16mm²
Product Depth7.49mm
Product Length17.93mm
Product TypeConnector Terminals
Specification Value
TypeQuick Disconnect Terminal
GenderM
InsulationNon-Insulated
Body MaterialBrass


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.