Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .156" (3.96mm) Series

3 Position MTA156 Connector Assembly 20 AWG Yellow

View 640432-3: 3 Contact Female Two Part Board Connector

640432-3: 3 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 755905
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640432-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.31
100+ $0.29
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  25 Wks ARO 

 Add to cart

3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Mounting TypeCABLE
Additional FeatureAMP
Manufacturer Series640432
Contact MaterialCOPPER ALLOY
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Mixed ContactsNO
MIL ConformanceNO
OptionGENERAL PURPOSE
UL Flammability Code94V-2
Specification Value
Number of Rows Loaded1
Part Number TypePART
Contact Finish - TerminationTIN LEAD
Contact Finish - MatingTIN LEAD
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Product TypeTWO PART BOARD CONNECTOR
Body/Shell StyleRECEPTACLE
Contact GenderFEMALE
Total Number of Contacts3
Termination TypeIDC


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.