Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board Header 4 Position 2.54MM Solder Right Angle Thru-Hole

View 644875-4: 4 Contact Male Right Angle Two Part Board Connector

644875-4: 4 Contact Male Right Angle Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 756941
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 644875-4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5000+ $0.75
25000+ $0.64
50000+ $0.58
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  28 Wks ARO 

 Add to cart

4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family644877
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.05mm
TypeWire to Board
Product Height5.72mm
Specification Value
Product Length5.08mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin
GenderHDR
Housing ColorNatural
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.