Fan 5VDC 3.70CFM 30X30X15 130Ma Ball 11" Leads 0.65W UL/CUL/TUV/CE

$4.95 ea


  • Part no.: 2095293
  • Manufacturer: ADDA USA INC
  • Manufacturer no.: AD0305HB-D50
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
COOLING FAN


Features:
  • Ball bearing
  • Rated voltage:5VDC
  • Current: 130mA
  • Air flow: 3.7 CFM
  • Noise: 22.5 dBA
  • Size: 30 x 30 x 15mm
  • Connection leads: 11" length
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)30
Width (mm)30
Height (mm)15
Air Flow (CFM)3.7
BearingBall
Current (mA)130
Power (Watts)0.65
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)22.5
Connection (Leads)11"


Report a problem
Suggest a product